TE Connectivity 2081 Series, 1 m, 1,2 in Superflex Cable Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 478-570
- Distrelec Article No.:
- 304-64-978
- Mfr. Part No.:
- 2081975-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 10 units)*
£139.46
(exc. VAT)
£167.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £139.46 | £13.946 |
*price indicative
- RS Stock No.:
- 478-570
- Distrelec Article No.:
- 304-64-978
- Mfr. Part No.:
- 2081975-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | 1, 2 in Superflex Cable | |
| Outside Diameter | 13mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | 2081 | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type 1, 2 in Superflex Cable | ||
Outside Diameter 13mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series 2081 | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-performance cable assembly is meticulously designed for seamless connectivity in various RF applications. The robust construction features a coax cable type of 1/2 inch Superflex, ensuring flexibility while maintaining superior signal integrity. With an operating frequency range of 0 to 6 GHz, it caters to a wide array of communication systems. Ideal for environments where reliability is paramount, this cable assembly combines a sleek black polyethylene jacket with a 1 m length, striking the perfect balance between durability and ease of installation. Its insulation resistance rating of 5000 MΩ underscores the reliability that professionals depend on, making it a perfect choice for critical applications that cannot afford signal loss.
Designed for superior signal integrity and reliability
Flexible construction allows for easy installation in tight spaces
Optimised for operation in a wide frequency range for versatile applications
Durable polyethylene jacket ensures protection against physical damage
High insulation resistance enhances performance in demanding environments
Compliant with EU RoHS and ELV directives, ensuring environmental sustainability
Low halogen content promotes safer usage in sensitive applications
Related links
- TE Connectivity 2081 Series Coaxial Connector Cable Male 4.3/10 Connector Right Angle Body Solder
- TE Connectivity 2081 Series Coaxial Connector Cable Male 4.3/10 Connector Straight Body Solder
- TE Connectivity 2081 Series Coaxial Connector Cable Male 4.3/10 Connector Straight Body Clamp
- TE Connectivity 2081 Series Coaxial Connector Screw Male Circular Coaxial Vertical Body Plug-In
- TE Connectivity 2081 Series Coaxial Connector Panel Mount Male 4.3/10 Connector Straight Body Solder
- TE Connectivity 2081 Series Coaxial Connector Screw Male Circular Coaxial Straight Body Plug-In
- TE Connectivity 15464 Series Copper Cable Coaxial Coaxial Cable, Terminated
- TE Connectivity 4.3-10 Series RF Coaxial Coaxial Cable 50 Ω Terminated
