TE Connectivity 15464 Series, 5 m, Copper Cable Coaxial Coaxial Cable, Terminated

Subtotal (1 pack of 3 units)*

£207.76

(exc. VAT)

£249.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£207.76£69.253

*price indicative

RS Stock No.:
467-984
Distrelec Article No.:
304-64-603
Mfr. Part No.:
1-1546451-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

Copper Cable

Outside Diameter

2mm

Conductor Type

Stranded

Cable Length

5m

Standards/Approvals

No

Jacket Material

PVC

Series

15464

COO (Country of Origin):
US
The TE Connectivity cordset is designed for high-performance applications requiring a robust and flexible solution. Built with solid core IDC technology, it provides reliable connectivity in demanding industrial environments. With a length of 5 meters, this product is suitable for various installations where distance and durability are crucial. Its Cat 5e performance category ensures excellent data transmission rates, making it ideal for network and control applications. The cordset's PVC stranded construction provides flexibility while maintaining mechanical strength, ensuring longevity and reliability. This product not only meets but also exceeds industry standards, addressing the needs of modern connectivity solutions.

Solid core design enhances durability and performance

5-metre length offers versatile installation options

Cat 5e compliance ensures high-speed data transmission

Flexible PVC construction enables ease of handling

Double-ended configuration simplifies installation processes

Non-shielded design allows for straightforward and reliable connections

Bag/box packaging method guarantees protection during storage and transport

Industry standards compliance assures quality and reliability

Ideal for use in a variety of industrial networking applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy