TE Connectivity 10598 Series, Plug Panel Mount Circular Coaxial Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 unit)*

£155.63

(exc. VAT)

£186.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.63

*price indicative

RS Stock No.:
480-297
Mfr. Part No.:
1059886-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

Circular Coaxial Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

10598

COO (Country of Origin):
MX
The TE Connectivity Connector is expertly engineered for high-frequency applications, offering reliable performance in challenging environments. Designed specifically for seamless integration, it combines a robust stainless steel body with a reliable push-on coupling mechanism, making it an indispensable choice for professionals in the RF connectivity sector. Its sleek design ensures a compact footprint without compromising on functionality, accommodating a range of RF cable types. With advanced features such as crimp termination and a secure panel mount style, this connector supports efficient assembly and enhances operational efficiency. This product also meets rigorous compliance standards, ensuring peace of mind while contributing to advanced technological applications.

Crafted from durable stainless steel for longevity and reliability
Sealable design enhances environmental resistance
Rear mount panel attachment simplifies installation
Gold-plated contacts ensure optimal signal integrity
Easy crimp termination method facilitates quick assembly
Compact outer diameter allows for versatility in space-constrained applications
Configured for efficient handling of high-frequency signals up to 28 GHz
Designed to pair seamlessly with RG 188 cable types for enhanced compatibility

Related links