TE Connectivity 5228 Series, Plug Panel Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 478-262
- Mfr. Part No.:
- 5228217-1
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£167.87
(exc. VAT)
£201.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £167.87 | £11.191 |
*price indicative
- RS Stock No.:
- 478-262
- Mfr. Part No.:
- 5228217-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMB Connector | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 5228 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMB Connector | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 5228 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMB JACK is engineered to enhance connectivity in RF applications with remarkable precision. Boasting a sleek and reliable design, this connector is tailored for a variety of cable types including RG 174 and RG 316, making it the ideal choice for professionals seeking adaptability. With its durable brass body and nickel plating, this connector exhibits outstanding corrosion resistance while maintaining optimal electrical performance. Its snap-on coupling mechanism allows for easy installation, ensuring a secure fit within any panel mount configuration. Designed to operate at frequencies up to 4 GHz, it delivers consistent signal integrity, making it suitable for high-performance applications.
Designed for seamless integration with various RF cable types
Corrosion-resistant materials enhance longevity and reliability
User-friendly snap-on coupling mechanism simplifies installation
Operates effectively at high frequencies, ensuring signal integrity
Versatile applications in telecommunications and commercial electronics
Front mount panel attachment style offers convenient placement
Mechanical contact captivates securely, improving stability
Corrosion-resistant materials enhance longevity and reliability
User-friendly snap-on coupling mechanism simplifies installation
Operates effectively at high frequencies, ensuring signal integrity
Versatile applications in telecommunications and commercial electronics
Front mount panel attachment style offers convenient placement
Mechanical contact captivates securely, improving stability
Related links
- TE Connectivity 5228 Series 50Ω Right Angle Body
- TE Connectivity 5228 Series Panel Mount BNC Connector Straight Body
- RS PRO 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 10598 Series 50Ω Straight Body
- TE Connectivity 5414 Series Crimp Termination, Straight Body
- TE Connectivity 5225 Series 50Ω Straight Body
- TE Connectivity 10510 Series 50Ω Straight Body

