TE Connectivity 5228 Series, Plug Panel Mount SMB Connector, 50Ω, Through Hole Termination, Right Angle Body

Subtotal (1 pack of 10 units)*

£149.77

(exc. VAT)

£179.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£149.77£14.977

*price indicative

RS Stock No.:
472-153
Mfr. Part No.:
5228435-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Series

5228

COO (Country of Origin):
MX
The TE Connectivity Right-angle PCB connector is engineered for efficiency and reliability in communication applications. Its right-angle design facilitates space-saving integration on printed circuit boards, making it an ideal choice for compact setups. With a robust brass body and nickel plating, this connector is built for durability, offering a reliable connection in various environments. Designed specifically for use with SMB interfaces, it ensures optimal performance at operating frequencies up to 4 GHz, while maintaining a 50 Ω impedance. The addition of a snap-on coupling mechanism simplifies connection and disconnection processes. Its thoughtful engineering extends to easy solder termination, making installation straightforward for both professionals and enthusiasts alike.

Right-angle design minimises space requirements on PCBs
Snap-on coupling provides quick and effortless installation
Constructed with high-quality brass for exceptional strength
Nickel-plated body ensures long-lasting corrosion resistance
Designed for efficient signal transmission at high frequencies
Compatible with standard PCB mounting techniques for versatility
Low halogen materials align with environmental safety standards
Meets various international compliance directives for material safety

Related links