TE Connectivity 10597 Series, Jack Panel Mount Circular Coaxial Connector, Cable Termination, Straight Body
- RS Stock No.:
- 471-860
- Mfr. Part No.:
- 1059729-1
- Brand:
- TE Connectivity
Subtotal (1 box of 3 units)*
£161.25
(exc. VAT)
£193.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £161.25 | £53.75 |
*price indicative
- RS Stock No.:
- 471-860
- Mfr. Part No.:
- 1059729-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Mounting Type | Panel Mount | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 10597 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Panel Mount | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 10597 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMA to OSP adapter designed for RF applications. It features a straight bulkhead mount design and supports female-to-female connections. Made from stainless steel with gold-plated beryllium copper contacts, it ensures durability and excellent conductivity for reliable performance in high-frequency environments.
Designed for optimal performance in challenging environments
Complies with EU RoHS and ELV directives ensuring environmental safety
Provides low halogen content supporting sustainability initiatives
Features robust construction for longevity and reliability in application
Incorporates precise engineering for enhanced system performance
Complies with EU RoHS and ELV directives ensuring environmental safety
Provides low halogen content supporting sustainability initiatives
Features robust construction for longevity and reliability in application
Incorporates precise engineering for enhanced system performance
Related links
- TE Connectivity 10579 Series Cable Termination, Straight Body
- TE Connectivity 10633 Series Cable Termination, Straight Body
- LEMO 3S Series Solder Termination, Straight Body
- LEMO 2S Series Solder Termination, Straight Body
- LEMO 1S Series Solder Termination, Straight Body
- TE Connectivity 10456 Series 50Ω Straight Body
- TE Connectivity 10518 Series 50Ω Straight Body
- TE Connectivity 10813 Series 50Ω Vertical Body

