TE Connectivity 10550 Series Female, Male Panel Mount Circular Coaxial Connector, Cable Termination, Straight Body
- RS Stock No.:
- 474-181
- Mfr. Part No.:
- 1055064-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 5 units)*
£148.38
(exc. VAT)
£178.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £148.38 | £29.676 |
*price indicative
- RS Stock No.:
- 474-181
- Mfr. Part No.:
- 1055064-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female, Male | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Mounting Type | Panel Mount | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 10550 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female, Male | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Panel Mount | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 10550 | ||
- COO (Country of Origin):
- US
The TE Connectivity product is a reliable and versatile solution designed to meet various connectivity needs in electronic applications. Catering to professionals, it ensures exceptional performance with its robust design and compliance with stringent environmental regulations. This piece excels in environments where durability and efficiency are paramount, making it an ideal choice for engineers and technicians seeking reliable connections. Its compatibility with different connectors enhances its functionality, while the detailed compliance information assures users of its adherence to industry standards.
Designed to meet rigorous compliance standards, ensuring a safe and responsible choice for users
Versatile compatibility with a range of connectors enhances its adaptability across different applications
Robust construction provides long-lasting performance in demanding environments
Meets EU RoHS and ELV directives, reflecting a commitment to environmental safety
Offers diverse applications across various sectors, making it a valuable addition to any toolkit
Versatile compatibility with a range of connectors enhances its adaptability across different applications
Robust construction provides long-lasting performance in demanding environments
Meets EU RoHS and ELV directives, reflecting a commitment to environmental safety
Offers diverse applications across various sectors, making it a valuable addition to any toolkit
Related links
- TE Connectivity 10550 Series Female 50Ω Right Angle Body
- TE Connectivity 10550 Series Cable Termination, Straight Body
- TE Connectivity TE 109 Series Cable Mount Circular Coaxial Connector Straight Body
- TE Connectivity 10510 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10518 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10507 Series Cable Termination, Straight Body
- TE Connectivity 10507 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10517 Series Cable Circular Coaxial Connector Straight Body

