TE Connectivity TE 109 Series Cable Mount Circular Coaxial Connector, Cable Termination, Straight Body

Subtotal (1 bag of 2 units)*

£191.97

(exc. VAT)

£230.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£191.97£95.985

*price indicative

RS Stock No.:
480-650
Mfr. Part No.:
1757091-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

Circular Coaxial Connector

Mounting Type

Cable Mount

Termination Method

Cable

Body Orientation

Straight

Series

TE 109

COO (Country of Origin):
US
The TE Connectivity SMA bulkhead cable jack is designed to provide robust connectivity solutions in demanding applications. Engineered for durability and reliability, the jack ensures secure and stable signal transmission while maintaining minimal signal loss. With its precision design and excellent compatibility, it is suitable for use in various environments, making it an ideal choice for professionals seeking quality and performance. The compact form factor allows for easy integration into existing systems, while the advanced materials used in its construction guarantee long-lasting performance. Whether in telecommunications, data processing or other electronic application, this cable jack is built to meet the rigorous standards of modern connectivity needs.

Delivers exceptional signal integrity for reliable communication
Compact design facilitates seamless integration into tight spaces
Constructed from high-quality materials for enhanced durability
Compatible with a wide range of electronic devices and applications
Engineered to exceed industry standards for performance and reliability
Easy to install, reducing setup time and effort

Related links