TE Connectivity 2081996 Series, Jack Board Mount 64 Channels RF Connector, Straight Body

RS Stock No.:
180-990
Mfr. Part No.:
2081996-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

64 Channels RF Connector

Gender

Female

Mounting Type

Board Mount

Body Orientation

Straight

Series

2081996

COO (Country of Origin):
CN
The TE Connectivity Massive coaxial connector and cable assembly system for testing equipment supports frequencies between 1.6 GHz to 67 GHz with testing capabilities of up to 128 ports. They provide an integrated high performance solution in a cost effective package. This pre configured cable assemblies allow for plug and play operation and assure proper connections.

No soldering required
Low insertion force
Lower in place cost
Snap on connection
Supports up to 3.2 GHz frequency
Can be mounted using screws or rivets

Target Applications


Memory semiconductor testing equipment
SOC semiconductor testing equipment

Related links