TE Connectivity 10529 Series, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 478-946
- Mfr. Part No.:
- 1052934-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£175.97
(exc. VAT)
£211.16
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.97 | £21.996 |
*price indicative
- RS Stock No.:
- 478-946
- Mfr. Part No.:
- 1052934-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 10529 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10529 | ||
- COO (Country of Origin):
- US
The TE Connectivity RF coaxial connector designed for high-frequency applications. It features an SMA receptacle (female socket) with a straight panel mount design and solder termination. With a 50-ohm impedance and a frequency range up to 18 GHz, it ensures reliable performance in RF systems. The connector is constructed with stainless steel and gold-plated beryllium copper contacts, offering durability and excellent conductivity.
Engineered to Mil Spec standards for enhanced reliability
Versatile compatibility with multiple applications
Wave solder capability allows for high temperature processing
Compliant with EU RoHS and ELV directives for sustainability
Backed by comprehensive product compliance documentation
Designed to provide maximum performance under duress
Ideal for use in complex environments requiring strict safety standards
Versatile compatibility with multiple applications
Wave solder capability allows for high temperature processing
Compliant with EU RoHS and ELV directives for sustainability
Backed by comprehensive product compliance documentation
Designed to provide maximum performance under duress
Ideal for use in complex environments requiring strict safety standards
Related links
- TE Connectivity 10529 Series 50Ω Straight Body
- TE Connectivity 10529 Series Cable Termination, Right Angle Body
- TE Connectivity 10532 Series Threaded Termination, Straight Body
- TE Connectivity 10519 Series Solder Termination, Straight Body
- TE Connectivity RD 316 Series Crimp Termination, Straight Body
- TE Connectivity 2006 5012 00 Series 50Ω Straight Body
- TE Connectivity 10509 Series 50Ω Straight Body
- TE Connectivity 10621 Series 50Ω Straight Body

