TE Connectivity 10507 Series, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.:
480-218
Mfr. Part No.:
1050756-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

SMA Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

10507

COO (Country of Origin):
US
The TE Connectivity RF connector is the ideal solution for connecting your RF systems, boasting a robust design and reliable performance. This SMA connector features a straight orientation and is compatible with RG 402 semi-rigid cables, ensuring a solid connection in various applications. Constructed with a stainless steel body and gold plating, it offers superior durability and corrosion resistance. Its threaded coupling mechanism guarantees a secure fit, while the gasket seal enhances its performance in demanding environments. With an operational frequency of up to 18 GHz, this connector is perfect for high-frequency signal transmission, making it a trusted choice for engineers and technicians alike.

Straight cable connector orientation facilitates easy installation
Constructed from stainless steel for enhanced durability and longevity
Gold plating ensures excellent conductivity and resistance to corrosion
Threaded coupling mechanism provides a secure and stable connection
Gasket seal ensures reliable performance in challenging environments
Designed for high-frequency applications, supporting up to 18 GHz
Compatible with RG 402 semi-rigid cables for versatile use
Lightweight design contributes to ease of handling and installation

Related links