TE Connectivity 10507 Series, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 471-906
- Mfr. Part No.:
- 1050769-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£155.88
(exc. VAT)
£187.06
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.88 | £10.392 |
*price indicative
- RS Stock No.:
- 471-906
- Mfr. Part No.:
- 1050769-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 10507 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10507 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMA cable plug is engineered to deliver exceptional performance in high-frequency applications. Designed with stainless steel and featuring gold plating, it ensures reliable connectivity while providing robust durability. The plug supports 50 Ω impedance, making it ideal for use with RG 405 semi-rigid RF cables. With a straight cable connector orientation and a mechanical attachment mechanism, it offers seamless integration into various setups. With an operating frequency of up to 18 GHz, this product excels in maintaining signal integrity, making it an essential component for telecommunications, aerospace, and other critical sectors where precision matters.
Crafted for high frequency performance
Supports a wide operating frequency range
Features a threaded coupling mechanism for secure connections
Sealable design enhances protection against environmental factors
Constructed from high quality stainless steel for long lasting durability
Gold plated contacts ensure optimal signal transmission
Designed with user friendly installation in mind
Adheres to stringent compliance standards for safety
Supports a wide operating frequency range
Features a threaded coupling mechanism for secure connections
Sealable design enhances protection against environmental factors
Constructed from high quality stainless steel for long lasting durability
Gold plated contacts ensure optimal signal transmission
Designed with user friendly installation in mind
Adheres to stringent compliance standards for safety
Related links
- TE Connectivity 10507 Series 50Ω Straight Body
- TE Connectivity 10507 Series Plug Cable Mount SMA Connector Straight Body
- TE Connectivity 10507 Series Solder Termination, Straight Body
- TE Connectivity 10507 Series Cable Termination, Straight Body
- TE Connectivity 10507 Series 50Ω Straight Body
- TE Connectivity 10507 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10516 Series Solder Termination, Straight Body
- TE Connectivity 2001 5119 00 Series 50Ω Straight Body

