TE Connectivity 10507 Series, Plug Cable Mount SMA Connector, Solder Termination, Straight Body

Subtotal (1 pack of 8 units)*

£177.18

(exc. VAT)

£212.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£177.18£22.148

*price indicative

RS Stock No.:
480-375
Mfr. Part No.:
1050766-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Series

10507

COO (Country of Origin):
MX
The TE Connectivity Coax connector assembly is engineered for reliable high-frequency performance and is particularly well-suited for RF applications. Featuring a robust stainless-steel body with gold plating, it ensures both durability and superior conductivity. This product supports seamless integration with .47 semi-rigid RF cable types, making it an optimal choice for professionals seeking dependable connections. The threading mechanism ensures secure coupling while facilitating easier attachment and detachment. Its exceptional design accommodates operational frequencies up to 18 GHz, ensuring consistent signal integrity across various applications.

Constructed from high quality stainless steel for enhanced durability
Gold plating ensures optimal electrical performance and corrosion resistance
Compatible with specific semi rigid RF cable types for effective connectivity
Straight cable connector orientation simplifies installation
Threaded coupling mechanism provides secure and reliable attachment
Sealable design enhances environmental protection and system longevity
Compact dimensions enable easy integration into space constrained setups

Related links