TE Connectivity 10507 Series Plug Cable Mount SMA Connector, Solder Termination, Straight Body
- RS Stock No.:
- 480-376
- Mfr. Part No.:
- 1050776-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£147.50
(exc. VAT)
£177.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.50 | £24.583 |
*price indicative
- RS Stock No.:
- 480-376
- Mfr. Part No.:
- 1050776-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Plug | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 10507 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Plug | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10507 | ||
- COO (Country of Origin):
- US
The TE Connectivity SMA Connector, Plug is engineered for optimal performance in RF applications, delivering unmatched reliability in demanding environments. Designed for cable mounting and featuring a robust construction, this connector supports frequencies up to 18 GHz. Its stainless steel body, reinforced with a gold plating, ensures long-lasting resilience and superior conductivity. Operating effectively across a temperature range of -65 to 165 °C, this connector is ideal for military-grade applications. Perfectly compatible with RG 402 semi-rigid cables, this connector promotes secure fits and minimal signal loss. Choose this solution for your RF connectivity needs and experience exceptional performance.
Optimized for high-frequency applications ensuring strong signal integrity
Straight cable connector orientation simplifies installation in tight spaces
Threaded coupling mechanism guarantees secure connections
Low halogen content ensures compliance with environmental standards
Military-grade construction provides enhanced durability in harsh conditions
Solder termination method ensures excellent electrical connection quality
Gold-plated components enhance corrosion resistance and conductivity
Compact dimensions enable versatile integration into various systems
Straight cable connector orientation simplifies installation in tight spaces
Threaded coupling mechanism guarantees secure connections
Low halogen content ensures compliance with environmental standards
Military-grade construction provides enhanced durability in harsh conditions
Solder termination method ensures excellent electrical connection quality
Gold-plated components enhance corrosion resistance and conductivity
Compact dimensions enable versatile integration into various systems
Related links
- TE Connectivity 10507 Series Solder Termination, Straight Body
- TE Connectivity 10507 Series 50Ω Straight Body
- TE Connectivity 10507 Series 50Ω Straight Body
- TE Connectivity 10507 Series Cable Termination, Straight Body
- TE Connectivity 10507 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10516 Series Solder Termination, Straight Body
- TE Connectivity Solder Termination, Straight Body
- Molex 73251 Series Plug Panel Mount SMA Connector Straight Body

