Molex 73251 Series Plug Cable Mount SMA Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 507-471
- Mfr. Part No.:
- 73251-0151
- Brand:
- Molex
Subtotal (1 pack of 30 units)*
£160.63
(exc. VAT)
£192.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.63 | £5.354 |
*price indicative
- RS Stock No.:
- 507-471
- Mfr. Part No.:
- 73251-0151
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Plug | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 73251 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type SMA Connector | ||
Gender Plug | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 73251 | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMA Plug connector is expertly crafted for optimal performance in RF applications, designed to seamlessly integrate with RG-174, RG-188, and RG-316 cables. With its straight orientation and reliable crimp attachment method, this component ensures minimal signal loss and enhances durability. The product, made from passivated stainless steel, features a Versa fit shrink tube, offering an extra layer of protection against environmental factors. With compliance to EU RoHS standards, it represents a responsible choice for projects prioritizing environmental safety. The connector has a 50 Ohm impedance, making it ideal for high-frequency applications up to 6 GHz, which caters to the demands of modern telecommunications. It's packaged securely to ensure safe handling and delivery, so you can trust that this part will be ready to perform right out of the bag.
Excellent durability with a stainless steel body
Designed for crimp attachment ensuring a stable connection
Complies with EU RoHS regulations for environmental safety
Suitable for high-frequency applications up to 6 GHz
Versa fit shrink tube provides enhanced protection
Designed for crimp attachment ensuring a stable connection
Complies with EU RoHS regulations for environmental safety
Suitable for high-frequency applications up to 6 GHz
Versa fit shrink tube provides enhanced protection
Related links
- Molex 73251 Series Plug Panel Mount SMA Connector Straight Body
- Molex 73251 Series 50Ω Straight Body
- Molex 73251 Series 50Ω Straight Body
- Molex 73251 Series Receptacle Through Hole SMA Connector Right Angle Body
- Molex 50Ω Straight Body
- Molex 73251 Series 50Ω Straight Body
- Molex 50Ω Straight Body
- Molex SMA Series 50Ω Straight Body

