Molex 73251 Series Through Hole Female SMA, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 476-423
- Distrelec Article No.:
- 304-57-569
- Mfr. Part No.:
- 73251-3130
- Brand:
- Molex
Subtotal (1 bag of 30 units)*
£160.63
(exc. VAT)
£192.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £160.63 | £5.354 |
*price indicative
- RS Stock No.:
- 476-423
- Distrelec Article No.:
- 304-57-569
- Mfr. Part No.:
- 73251-3130
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Operating Frequency | 12GHz | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Series | 73251 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Operating Frequency 12GHz | ||
Body Plating Gold | ||
Termination Type Solder | ||
Series 73251 | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Molex high-performance SMA connector is designed to provide reliable connections in various demanding environments. With exceptional durability and precision engineering, this product ensures seamless integration into PCB applications. The design utilizes a robust brass body construction, ensuring resilience against mechanical stresses, while the gold plating enhances both conductivity and resistance to corrosion. Built to handle a frequency range up to 12GHz, this connector is Ideal for high-frequency applications where performance and dependability are paramount. The user-friendly mounting options further simplify installation, making it an excellent choice for complex assembly processes. This product exemplifies the Ideal balance of size, reliability, and technical superiority, setting a new standard in connector technology.
Utilizes high-quality brass materials for improved mechanical strength
Gold-plated contacts enhance electrical performance and longevity
SMA jack configuration supports a wide range of applications
Compatible with standard PCB layouts for easy integration
Designed to operate effectively in high-frequency environments up to 12GHz
Related links
- Molex 73100 Series PCB Female SMA Right Angle Body Solder
- Molex 73251 Series PCB Female SMA Right Angle Body Solder
- Molex 73251 Series Edge Female SMA Straight Body Solder
- Molex 73251 Series PCB Female SMA Straight Body Solder
- Molex 73251 Series Surface Female SMA Straight Body Solder
- Molex 73251 Series Bulkhead Mount Female SMA Straight Body Solder
- Molex 73251 Series Cable Male SMA Straight Body Solder
- Molex 73251 Series Edge Female Subminiature Coaxial Connector Straight Body Solder

