TE Connectivity 10505 Series, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Subtotal (1 pack of 12 units)*

£158.25

(exc. VAT)

£189.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£158.25£13.188

*price indicative

RS Stock No.:
474-244
Mfr. Part No.:
1050532-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

SMA Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

10505

COO (Country of Origin):
MX
The TE Connectivity coax connector assembly stands out for its exceptional performance and reliability in demanding RF applications. Offering a seamless integration with RG 405 semi-rigid cable types, this product is engineered to meet stringent industry standards, making it ideal for a wide range of communication systems. Designed with precision, it boasts a stainless steel body and gold-plated contacts to ensure durability and enhanced electrical performance. The product features a threaded coupling mechanism, ensuring a secure connection even under dynamic conditions. Furthermore, its compact form factor simplifies installation in space-constrained environments, reinforcing its suitability for various high-frequency applications. With an operating frequency of up to 18 GHz, this connector assembly is not just a choice for today’s connectivity needs but also a reliable solution as technology advances.

Straight cable orientation promotes easy integration
Gold plating enhances conductivity and minimizes signal loss
Mechanical attachment provides robust reliability
Sealable design offers additional protection against contaminants
Threaded coupling mechanism ensures a secure fit under stress
Complies with EU RoHS and other environmental directives
Offers compatibility with a range of RF cable types, aiding versatility
Low impedance for improved signal integrity

Related links