TE Connectivity 10562 Series, Plug Free Hanging SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 474-182
- Mfr. Part No.:
- 1056227-1
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
£142.27
(exc. VAT)
£170.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £142.27 | £28.454 |
*price indicative
- RS Stock No.:
- 474-182
- Mfr. Part No.:
- 1056227-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Free Hanging | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 10562 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Free Hanging | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10562 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMA RF Connector is expertly crafted to meet the demanding requirements of RF applications, ensuring both durability and performance. Designed with a straight cable orientation, it features a robust stainless steel construction that lends itself to longevity while providing a dependable connection. This connector assembly is suited for cable-to-cable configurations, allowing for versatile deployment in a range of electronic systems. With a compatibility to RG 402 semi-rigid cables, it is engineered to deliver optimal impedance, making it an excellent choice for high-frequency applications up to 27 GHz. Its sealable design further enhances reliability, making it a trusted component in various industrial and commercial setups.
Compatible with high performance RF cable types for superior signal integrity
Constructed from stainless steel for enhanced mechanical strength
Gold plating on contacts ensures excellent conductivity and corrosion resistance
Threaded coupling mechanism provides a secure connection and easy installation
Captivated contacts allow for seamless connection and disconnection
Solder termination method facilitates reliable and robust connections
Sealable configuration enhances protection against environmental factors
Constructed from stainless steel for enhanced mechanical strength
Gold plating on contacts ensures excellent conductivity and corrosion resistance
Threaded coupling mechanism provides a secure connection and easy installation
Captivated contacts allow for seamless connection and disconnection
Solder termination method facilitates reliable and robust connections
Sealable configuration enhances protection against environmental factors
Related links
- TE Connectivity 10562 Series 50Ω Straight Body
- TE Connectivity 10521 Series Crimp Termination, Straight Body
- TE Connectivity 10511 Series 50Ω Straight Body
- TE Connectivity 10517 Series 50Ω Straight Body
- TE Connectivity 10511 Series Plug Free Hanging SMA Connector Solder Termination, Straight Body
- TE Connectivity 10505 Series 50Ω Straight Body
- TE Connectivity 10507 Series 50Ω Straight Body
- TE Connectivity 10550 Series Cable Termination, Straight Body

