TE Connectivity 1-227079-1 Series Cable Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 526-121
- Mfr. Part No.:
- 1-227079-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£142.47
(exc. VAT)
£170.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.47 | £2.849 |
*price indicative
- RS Stock No.:
- 526-121
- Mfr. Part No.:
- 1-227079-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 1-227079-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 1-227079-1 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity COMM BNC PLUG is an advanced solution for reliable connectivity in radio frequency applications. Designed with precision engineering, this connector features a robust brass body and nickel plating that ensures durability and resistance to corrosion. With its bayonet coupling mechanism, this plug provides a secure attachment, making it ideal for various coaxial cable configurations. The connector excellently handles the demands of high-frequency operations, supporting an operating frequency of up to 4 GHz. Additionally, it is compatible with multiple RF cable types, enhancing its versatility in diverse installation environments. The dual crimp contact type guarantees enhanced electrical performance, ensuring minimal signal loss during transmission.
Constructed from high-quality brass for optimal durability
Nickel plating offers extra resistance against environmental degradation
Bayonet coupling mechanism enhances security during connection
Versatile compatibility with various RF cable types to suit different needs
Designed for high-frequency applications up to 4 GHz
Features a dual crimp termination method for improved electrical performance
Straight orientation simplifies installation processes
Sealable design allows for better environmental protection
Nickel plating offers extra resistance against environmental degradation
Bayonet coupling mechanism enhances security during connection
Versatile compatibility with various RF cable types to suit different needs
Designed for high-frequency applications up to 4 GHz
Features a dual crimp termination method for improved electrical performance
Straight orientation simplifies installation processes
Sealable design allows for better environmental protection
Related links
- TE Connectivity 1-225 Series Crimp Termination, Straight Body
- TE Connectivity 1-5413589-0 Series Crimp Termination, Straight Body
- TE Connectivity 1-133 Series Crimp Termination, Straight Body
- TE Connectivity 1274568-1 Series Panel Mount BNC Connector Straight Body
- TE Connectivity 5225 Series Crimp Termination, Straight Body
- TE Connectivity 2446053 Series Plug Cable Mount BNC Connector Straight Body
- TE Connectivity 2446193 Series Crimp Termination, Straight Body
- TE Connectivity 2446194 Series Plug Panel Mount BNC Connector Straight Body

