TE Connectivity 2-331 Series Plug Cable BNC Connector, Crimp Termination, Straight Body

Subtotal (1 pack of 20 units)*

£174.27

(exc. VAT)

£209.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£174.27£8.714

*price indicative

RS Stock No.:
475-875
Mfr. Part No.:
2-331350-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Plug

Mounting Type

Cable

Termination Method

Crimp

Body Orientation

Straight

Series

2-331

COO (Country of Origin):
MX
The TE Connectivity RF Connector is engineered for optimal performance in high-frequency applications. Constructed with precision, this BNC RF Interface plug delivers exceptional reliability, supporting a 4 GHz operating frequency. Its sealable design ensures enhanced durability, making it suitable for various challenging environments. The connector is compatible with RG 180A and RG 195 cable types, providing versatility for different wiring setups. With an emphasis on user-friendly installation, the crimp termination method allows for efficient connectivity to wires and cables. This component stands out in the AMP BNC series, marrying functionality and high-quality construction for seamless integration into your projects.

Engineered for high-frequency reliability and performance
Constructed to withstand challenging environmental conditions
Compatible with a range of cable types for flexible applications
User-friendly crimp termination for easy installation
Smooth bayonet coupling mechanism ensures secure connectivity
Crafted from robust materials for long-lasting use
Active status indicates readiness for deployment in projects

Related links