TE Connectivity 2270 Series Plug Cable BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 481-993
- Mfr. Part No.:
- 227079-7
- Brand:
- TE Connectivity
Subtotal (1 box of 40 units)*
£162.98
(exc. VAT)
£195.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £162.98 | £4.075 |
*price indicative
- RS Stock No.:
- 481-993
- Mfr. Part No.:
- 227079-7
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Gender | Plug | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 2270 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Plug | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 2270 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Comm BNC-Plug is an essential component for seamless RF connectivity, designed to facilitate reliable signal transmission in various applications. With a robust circular connector shape, this product boasts a straight cable orientation, ensuring straightforward integration into existing systems. Engineered with precision, the connector supports a multitude of RF cable types, promising compatibility and versatility. Ideal for both commercial and professional use, its superior brass body with nickel plating enhances durability and resistance to environmental factors. The dual crimp method guarantees a secure termination, contributing to its impressive performance in high-frequency operations. This BNC plug is an excellent choice for those seeking reliability in RF connectors, especially in high-stakes communication environments.
Sealable design offers protection against environmental factors
Compatible with multiple RF cable types for diverse applications
Mechanical attachment feature ensures stable connections
Bayonet coupling mechanism promotes quick and secure mating
Nickel and gold plating enhances durability and conductivity
Compatible with multiple RF cable types for diverse applications
Mechanical attachment feature ensures stable connections
Bayonet coupling mechanism promotes quick and secure mating
Nickel and gold plating enhances durability and conductivity
Related links
- TE Connectivity 2270 Series Plug Cable BNC Connector Crimp Termination, Straight Body
- TE Connectivity 2-52 Series Plug Cable BNC Connector Crimp Termination, Straight Body
- TE Connectivity 5-227 Series Plug Cable BNC Connector, Straight Body
- TE Connectivity 41358 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 1-221 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 2-522 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 2-32 Series Plug Cable BNC Connector Crimp Termination, Straight Body
- TE Connectivity 3-522 Series Plug Cable BNC Connector Crimp Termination, Straight Body