TE Connectivity 2-32 Series Plug Cable BNC Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 bag of 8 units)*

£171.68

(exc. VAT)

£206.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£171.68£21.46

*price indicative

RS Stock No.:
470-964
Mfr. Part No.:
2-329444-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Plug

Mounting Type

Cable

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

2-32

COO (Country of Origin):
MX
The TE Connectivity BNC plug kit is engineered for exceptional performance in RF applications, offering a robust solution for seamless connections. With its straight design and military-grade specifications, it is tailored for high-frequency usage up to 4 GHz. The connector’s body is crafted from brass and finished with plating that ensures durability and reliability even in demanding environments. Designed specifically for compatibility with various types of RF cables, this plug kit facilitates efficient signal transmission, making it an optimal choice for professionals seeking reliable connections in their projects. Its straightforward crimp termination method allows for easy assembly, ensuring that users can achieve a secure fit without complications. Elevate your RF connectivity with this dependable and high-quality plug kit.

Military-grade design for enhanced durability
Crafted with a brass body for excellent conductivity
Features a secure push-on coupling mechanism for reliable connections
Straight orientation allows for versatile installation options
Compatible with multiple RF cable types for added flexibility

Related links