TE Connectivity PCB Mount Receptacle for use with Dynamic Series
- RS Stock No.:
- 504-478
- Distrelec Article No.:
- 304-53-401
- Mfr. Part No.:
- 1-1747147-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 15 units)*
£370.74
(exc. VAT)
£444.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £370.74 | £24.716 |
*price indicative
- RS Stock No.:
- 504-478
- Distrelec Article No.:
- 304-53-401
- Mfr. Part No.:
- 1-1747147-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | PCB Mount Receptacle | |
| Product Type | PCB Connector | |
| For Use With | Dynamic Series | |
| Colour | Black | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | MIIT Order No 32, 2016 China RoHS 2, (EC) No. 1907/2006 REACH, 2000/53/EC ELV, 2011/65/EU RoHS, UL 94V-0 UL | |
| Series | Dynamic DZ 5200 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type PCB Mount Receptacle | ||
Product Type PCB Connector | ||
For Use With Dynamic Series | ||
Colour Black | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals MIIT Order No 32, 2016 China RoHS 2, (EC) No. 1907/2006 REACH, 2000/53/EC ELV, 2011/65/EU RoHS, UL 94V-0 UL | ||
Series Dynamic DZ 5200 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle offers a robust solution for your board-to-board connectivity needs. Designed in a sleek vertical orientation, it accommodates up to 5 positions with a reliable 5.08 mm centerline spacing. Perfectly suited for power applications, this component boasts a gold (Au) plating for enhanced conductivity and durability, making it ideal for dynamic environments. The through-hole solder termination ensures secure attachment to your printed circuit board, while the polarization feature aids in accurate mating during installation. Its resilient PBT GF housing material supports a wide operating temperature range, ensuring reliable performance even in extreme conditions. With a focus on quality and compliance, this receptacle aligns with international standards, including EU RoHS and REACH regulations. Elevate your electronic designs with this dependable connector, part of the distinguished DZ 5200 Series.
Offers exceptional reliability for board-to-board connections
Engineered for easy installation with its through-hole solder method
Complies with stringent regulatory standards for enhanced safety
Constructed from durable materials to withstand harsh operating conditions
Features a unique mating alignment design for optimal performance
Related links
- TE Connectivity PCB Mount Receptacle for use with Dynamic Series
- TE Connectivity Pcb Mount Header for use with PCB Connector
- TE Connectivity Pcb Mount Header for use with Wire & Cable
- TE Connectivity Pcb Mount Header for use with PCB Connectors
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Push Rivet for use with Dynamic Series
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity PCB Terminal Block for use with Connectors
