TE Connectivity Receptacle for use with Eurocard
- RS Stock No.:
- 481-104
- Distrelec Article No.:
- 304-50-046
- Mfr. Part No.:
- 536154-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 9 units)*
£164.75
(exc. VAT)
£197.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £164.75 | £18.306 |
*price indicative
- RS Stock No.:
- 481-104
- Distrelec Article No.:
- 304-50-046
- Mfr. Part No.:
- 536154-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | Eurocard | |
| Material | Fibreglass Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With Eurocard | ||
Material Fibreglass Polyester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle, designed for board-to-board applications, features 96 positions and a 2.54 mm centreline, making it ideal for high-density circuit board layouts. Designed to accommodate vertical PCB mounting, this connector is specifically suited for Eurocard applications. With its robust three-row configuration and 32-column design, this product excels in providing reliable electrical connections within compact spaces. It not only ensures seamless integration with printed circuit boards but also offers excellent durability and performance under various conditions. Built with high-quality materials, the receptacle features gold-plated contacts for improved conductivity and lower resistance, ensuring longevity and stability in demanding environments.
Utilises a three-row design, allowing for a compact footprint
Features gold-plated contacts enhancing electrical performance
Constructed from durable polyester, ensuring structural integrity
Employs through-hole solder terminations for secure PCB attachment
Incorporates polarisation for proper mating and retention
Designed for a wide operating temperature range, accommodating various applications
Compatible with multiple accessory parts for versatile pairing options
Designed for excellent mechanical stability and alignment during assembly
Related links
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Plug for use with Eurocard
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity PCB Connector for use with Eurocard
- TE Connectivity Edge Connector for use with Eurocard
- TE Connectivity Backplane Connector Housing for use with Eurocard
- TE Connectivity Receptacle for use with AMP Signal Double Lock
- TE Connectivity Receptacle Crimp for use with PCB Connector
