TE Connectivity Pcb Mount Header for use with Wire & Cable

Subtotal (1 tube of 210 units)*

£206.45

(exc. VAT)

£247.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£206.45£0.983

*price indicative

RS Stock No.:
482-040
Distrelec Article No.:
304-53-975
Mfr. Part No.:
292172-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Pcb Mount Header

Product Type

PCB Header

For Use With

Wire & Cable

Colour

Black

Material

Polyamide 6T Fibreglass 30%

Standards/Approvals

No

Series

AMP CT

COO (Country of Origin):
JP
The TE Connectivity PCB Mount Header is designed to deliver reliable performance in wire-to-board applications, featuring a vertical orientation with seven positions. Engineered with a 2 mm centreline, this partially shrouded connector meets the demands of both power and signal connections, ensuring versatile functionality. The innovative surface mount design enhances ease of installation while providing a robust connection to printed circuit boards. With its durable construction and high-quality materials, this connector is built to withstand operational challenges, making it ideal for various industrial applications. Experience seamless integration and dependable operation in your electronic designs with this advanced connector solution.

Engineered for optimal electrical conductivity and thermal performance

Designed with a compact footprint for space efficient installations

Features a secure polarization mechanism to guide accurate mating

Manufactured with a high temperature resistant housing material

Offers excellent mating retention for reliable connections during operation

Suitable for reflow soldering processes enhancing assembly efficiency

Compliant with various industry standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy