TE Connectivity Header Latch for use with AMPLATCH Series
- RS Stock No.:
- 472-417
- Distrelec Article No.:
- 304-55-731
- Mfr. Part No.:
- 499287-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 900 units)*
£190.79
(exc. VAT)
£228.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.79 | £0.212 |
*price indicative
- RS Stock No.:
- 472-417
- Distrelec Article No.:
- 304-55-731
- Mfr. Part No.:
- 499287-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Latch | |
| Accessory Type | Header Latch | |
| For Use With | AMPLATCH Series | |
| Colour | Black | |
| Material | TPE | |
| Standards/Approvals | 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Series | AMP-LATCH UNIVERSAL HEADERS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Latch | ||
Accessory Type Header Latch | ||
For Use With AMPLATCH Series | ||
Colour Black | ||
Material TPE | ||
Standards/Approvals 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Series AMP-LATCH UNIVERSAL HEADERS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Universal header latch is expertly engineered to enhance the reliability and security of your connections. Crafted from durable thermoplastic in a sleek black finish, it stands as a testament to quality and performance in connector hardware. Ideal for a range of applications, this latch provides essential latching, locking, and retention functions, ensuring that your connectors remain securely in place. Designed specifically for the AMP-LATCH series, this product not only meets but exceeds industry standards in compliance and safety. With a focus on user convenience, its packaging and single-unit quantity make it easy to integrate into any project, ensuring you have the right accessory to support your connector needs.
Designed for compatibility with the AMP-LATCH series
Offers robust and reliable latching function to secure connections
Manufactured from high-quality thermoplastic for enhanced durability
Black colour provides a professional and discreet appearance
Packaging facilitates ease of use with a single unit quantity for targeted needs
Complies with EU RoHS and ELV directives to ensure environmental safety
Halogen content meets regulatory standards for safer material use
Related links
- TE Connectivity Latch for use with 5102154-1PCB Header
- TE Connectivity Strain Relief Connector for use with AMPLATCH Series
- TE Connectivity Polarizing Key for use with AMPLATCH Series
- TE Connectivity Strain Relief for use with AMPLATCH Series
- TE Connectivity Header for use with PCB Connectors
- TE Connectivity Header for use with Connector
- TE Connectivity Header for use with Header Assembly
- TE Connectivity Strain Relief for use with AMPLATCH Novo Series
