TE Connectivity Jack Connector Board Male 16 Connector, 5A Solder
- RS Stock No.:
- 480-271
- Distrelec Article No.:
- 304-64-296
- Mfr. Part No.:
- 1-1909119-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-271
- Distrelec Article No.:
- 304-64-296
- Mfr. Part No.:
- 1-1909119-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Jack Connector | |
| Current | 5A | |
| Mount Type | Board | |
| Number of Ways | 16 | |
| Termination Type | Solder | |
| Sub Type | Connector | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Contact Plating | Gold Flash | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, Cat 3, 2016 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Jack Connector | ||
Current 5A | ||
Mount Type Board | ||
Number of Ways 16 | ||
Termination Type Solder | ||
Sub Type Connector | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Contact Plating Gold Flash | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, Cat 3, 2016 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
The TE Connectivity 2 x 1 Combo Jack is an advanced connectivity solution designed for seamless integration in modern electronic applications. Featuring a compact single port configuration, it supports RJ45 over Single USB interfacing, ensuring efficient data transfer while maintaining a standard profile for optimal space utilization. Its right-angle PCB mount orientation and stacking capability enhance flexibility and accessibility in design. Built with a robust construction, this connector is shielded to provide reliable performance in diverse operating conditions, making it ideal for use in various networking environments. With a focus on ease of installation and durability, the 2 x 1 Combo Jack stands out as a dependable choice for both professional and personal projects.
Compact design optimizes space without compromising functionality
Enhanced data integrity ensured through shielded construction
Right-angle orientation allows for better fit in tight spaces
Stacked configuration provides versatility in component layout
Standard profile supports a wide range of applications
Durable materials enhance longevity and reliability in diverse conditions
Ease of installation is supported by through-hole solder termination
Related links
- TE Connectivity Jack Connector 3 mm Board Male 4 Plug, 1.5A
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity DC Jack Connector for use with Printed Circuit Board
- TE Connectivity DC Jack Connector for use with Connector
- RS PRO Jack Connector PCB Female 3 Stereo, 5A Solder
- RS PRO Jack Connector 3.5 mm PCB Female 6 Stereo, 5A Solder
- RS PRO Jack Connector 6.35 mm PCB Female 2 Mono, 5A Solder
- RS PRO Jack Connector Cable Male 2 Terminal Adapter, 5A Solder
