TE Connectivity Housing for use with Wire & Cable
- RS Stock No.:
- 507-175
- Distrelec Article No.:
- 304-63-500
- Mfr. Part No.:
- 3-1971772-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-175
- Distrelec Article No.:
- 304-63-500
- Mfr. Part No.:
- 3-1971772-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Housing | |
| For Use With | Wire & Cable | |
| Colour | Blue | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, UL E28476 UL, EU ELV Directive 2000/53/EC Compliant, UL 94V-0 UL | |
| Series | Power Triple Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Housing | ||
For Use With Wire & Cable | ||
Colour Blue | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, UL E28476 UL, EU ELV Directive 2000/53/EC Compliant, UL 94V-0 UL | ||
Series Power Triple Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power Triple Lock connector is engineered for reliability in wire-to-wire applications, offering exceptional performance in demanding environments. This housing cap features a robust design with a 3-position structure that ensures secure connections, while complying with the UL 94V-0 standard for flammability. Suitable for a wide range of applications, this connector balances both strength and versatility. Its minimalist yet functional form facilitates ease of use, making installation and maintenance streamlined and efficient. The connector works optimally within an operating voltage of 600 VAC and maintains excellent durability across a broad temperature range. Whether you're working on significant electrical systems or more intricate connections, this product stands out as a dependable solution.
Robust design ensures long lasting durability and performance
Optimised for wire to wire connectivity ideal for various applications
Meets UL flammability standards ensuring safety in high risk environments
Allows for easy panel mounting simplifying installation processes
Constructed from PBT GF material offering excellent mechanical properties
Compact size facilitates integration into tight spaces without compromising functionality
Related links
- TE Connectivity Housing for use with Wire & Cable
- TE Connectivity Housing Plug for use with Wire & Cable
- TE Connectivity Stack for use with Wire & Cable
- TE Connectivity Pin Contact for use with Wire & Cable
- TE Connectivity Fixed Terminal Blocks for use with Wire & Cable
- TE Connectivity Power, Junior Timer
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity for use with Wire & Cable
