TE Connectivity for use with Wire & Cable

Subtotal (1 pack of 350 units)*

£173.61

(exc. VAT)

£208.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£173.61£0.496

*price indicative

RS Stock No.:
468-416
Distrelec Article No.:
304-55-654
Mfr. Part No.:
3-179228-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Housing

For Use With

Wire & Cable

Colour

Blue

Material

TPE

Standards/Approvals

No

Series

AMP CT

COO (Country of Origin):
US
The TE Connectivity housing receptacle is designed for versatile wire-to-board and wire-to-wire applications, accommodating up to 12 positions. With its 2 mm centerline pitch, this component provides a reliable solution for power and signal connections, making it ideal for a range of electrical applications. The crimp-style design ensures robust connectivity in various environments, while the blue thermoplastic material lends both durability and a striking aesthetic. This receptacle thrives in operational conditions ranging from -30 to 105 °C, guaranteeing consistent performance even in harsh settings. Its innovative construction allows for straightforward installation and maintenance, making it an essential choice for engineers looking to optimize assembly processes.

Engineered for seamless wire-to-board and wire-to-wire connectivity

1-row design allows for efficient space utilization in compact setups

Optimized for operational excellence with a wide temperature range

Crimp termination enables a strong, tactile connection for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy