TE Connectivity for use with Wire & Cable
- RS Stock No.:
- 468-458
- Distrelec Article No.:
- 304-48-739
- Mfr. Part No.:
- 2-353047-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-458
- Distrelec Article No.:
- 304-48-739
- Mfr. Part No.:
- 2-353047-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| For Use With | Wire & Cable | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Series | Dynamic 5000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
For Use With Wire & Cable | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
Series Dynamic 5000 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing connector is designed specifically for male terminals, offering a reliable solution for crimping wire-to-wire configurations. The innovative design caters to installations requiring a two-position, single-row setup, making it an ideal component for various applications within the Dynamic 5000 Series. Constructed to withstand challenging environments, this rectangular wire and cable connector ensures stable performance across a wide operating temperature range of -55 to 105 °C, while facilitating optimal electrical connectivity. It combines robust construction with a user-friendly design, enabling ease of use in different wiring setups and ensuring long-lasting durability. Whether for professional or DIY projects, this connector stands as a testament to high-performance engineering.
Engineered for superior crimp connections in wire to wire applications
Rectangular design accommodates precise alignment and secure fit
Single row configuration streamlines installation in space constrained setups
Withstands extreme temperatures for reliable performance in diverse conditions
Quick and easy installation process enhances efficiency during assembly
Durable materials extend the life of the connector reducing maintenance costs
Related links
- TE Connectivity 10.16 mm Pitch 1 Row Straight
- TE Connectivity for use with Wire & Cable
- TE Connectivity Housing for use with Wire & Cable
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Mezzanine Connector for use with Wire & Cable
- TE Connectivity AMP CT PCB Header & Receptacle for use with Wire & Cable
- TE Connectivity Housing Plug for use with Wire & Cable
- TE Connectivity Pcb Mount Header for use with Wire & Cable
