TE Connectivity Housing Plug for use with Wire & Cable

Subtotal (1 pack of 200 units)*

£159.17

(exc. VAT)

£191.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£159.17£0.796

*price indicative

RS Stock No.:
506-940
Distrelec Article No.:
304-58-358
Mfr. Part No.:
2-480390-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing Plug

Product Type

Connector Housing

For Use With

Wire & Cable

Colour

Black

Material

Nylon

Standards/Approvals

UL, UL 94V-2, CSA

Series

Commercial MATE-N-LOK

COO (Country of Origin):
CN
The TE Connectivity housing connector offers a robust and versatile solution for wire-to-wire applications. Designed specifically for the Commercial MATE-N-LOK series, it combines practicality with high performance, ensuring reliability in a variety of electronic and electrical systems. With five positions and a 4.95 mm centerline, its compact configuration is perfectly suited for space-constrained environments, while its UL 94V-2 rating guarantees safety from fire hazards. Engineered for ease of assembly, this connector simplifies the attachment of wires and cables, making installation swift and efficient. Its black nylon housing not only enhances aesthetic appeal but also ensures optimal performance under varied operational conditions, promising durability through a wide temperature range. This connector is not just functional, but also represents a commitment to quality and compliance with essential standards.

Wire-to-wire connectivity enhances flexibility in various applications

Five-position layout accommodates multiple connections in compact spaces

UL 94V-2 rating ensures fire resistance for added safety in use

Nylon housing material offers durability and resistance against environmental factors

Operating temperature range of -55 to 105 °C ensures reliability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy