TE Connectivity, Dynamic Socket Housing Plug
- RS Stock No.:
- 475-087
- Mfr. Part No.:
- 1903289-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 80 units)*
£194.26
(exc. VAT)
£233.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £194.26 | £2.428 |
*price indicative
- RS Stock No.:
- 475-087
- Mfr. Part No.:
- 1903289-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Socket | |
| Series | Dynamic | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Socket | ||
Series Dynamic | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity socket contact is designed for high-performance applications, where reliability and efficiency are paramount. Constructed with a closed barrel type and a round shape, this contact ensures optimal performance in electrical connectivity. With its low halogen and environmentally compliant materials, it supports sustainable manufacturing practices. Ideal for use in a variety of industries, including automotive and electronics, this component is engineered to enhance your projects with precision and durability. Its compatibility with multiple terminations and adherence to standard electrical regulations make it a versatile choice for professionals seeking quality components. Whether you are assembling connectors or upgrading your existing systems, this socket contact delivers both functionality and peace of mind.
Designed for seamless integration into electronic assemblies
Constructed to meet stringent UL flammability ratings
Offers excellent contact retention and reliability
Compatible with industry standards for automotive and electronic applications
Supports a cleaning process, adhering to environmental regulations
Provides maximum performance with reduced complexity during assembly
Ideal for high-volume manufacturing with a convenient packaging method
Constructed to meet stringent UL flammability ratings
Offers excellent contact retention and reliability
Compatible with industry standards for automotive and electronic applications
Supports a cleaning process, adhering to environmental regulations
Provides maximum performance with reduced complexity during assembly
Ideal for high-volume manufacturing with a convenient packaging method
