TE Connectivity, Dynamic 4000 Male Housing Plug, 6.35mm Pitch, 2 Way, 1 Row

Subtotal (1 bag of 200 units)*

£231.26

(exc. VAT)

£277.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£231.26£1.156

*price indicative

RS Stock No.:
471-701
Mfr. Part No.:
1-1747414-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

6.35mm

Gender

Male

Series

Dynamic 4000

COO (Country of Origin):
JP
The TE Connectivity Dynamic 4000 Series connector offers an innovative solution for wiring applications, specifically designed for crimping male terminals in a compact housing. Engineered with a robust rectangular design, it provides reliable wire-to-wire connections across various environments. Furthermore, its unique features allow for a versatile integration into dynamic electronic systems, supporting applications that demand durable and high-quality performance. Operating efficiently within a wide temperature range, this connector is ideal for both commercial and industrial uses, ensuring consistent functionality in critical situations. With its single-row, two-position configuration and precisely engineered centerline pitch, it facilitates a secure fitment that meets industry standards.

Crafted for seamless wire-to-wire connectivity in electronic applications
Single-row structure optimizes space utilization within designs
Wide operating temperature range enhances application versatility
Lightweight and sturdy construction ensures longevity and reliability
Standardized dimensions simplify integration into existing systems
Designed for crimping, maximizing electrical conductivity and performance
Fully compliant with several EU directives, promoting environmental responsibility

Related links