TE Connectivity, Dynamic 4000 Male Connector Housing, 6.35mm Pitch, 6 Way, 2 Row

Subtotal (1 bag of 150 units)*

£252.72

(exc. VAT)

£303.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£252.72£1.685

*price indicative

RS Stock No.:
480-270
Mfr. Part No.:
1-1903331-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

2

Pitch

6.35mm

Gender

Male

Series

Dynamic 4000

COO (Country of Origin):
JP
The TE Connectivity Housing designed for male terminals is tailored for crimp connections in wire-to-wire applications, this six-position housing facilitates seamless integration within a variety of electronic assemblies. Its rectangular design optimises space while ensuring a secure connection for dynamic electrical environments. With an operating temperature range of -55 to 105 °C, it stands resilient in extreme conditions, making it ideal for both industrial and automotive uses. This product not only adheres to stringent compliance standards but also enhances overall reliability in critical applications. Experience the perfect convergence of functionality and durability with this expertly engineered housing.

Built specifically for male terminals ensuring a secure fit
Designed for wire to wire applications promoting versatile connectivity
Optimised for use in high performance environments enhancing application efficiency
Features a dual row configuration allowing for compact layouts in diverse setups
Resistant to extreme temperatures providing reliability in challenging conditions
Compliant with EU RoHS and ELV directives assuring environmentally safe usage

Related links