TE Connectivity, Dynamic 4000 Receptacle PCB Header, 1 Way, 1 Row

Subtotal (1 pack of 200 units)*

£237.86

(exc. VAT)

£285.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£237.86£1.189

*price indicative

RS Stock No.:
475-896
Mfr. Part No.:
1-2040586-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Number of Rows

1

Gender

Receptacle

Series

Dynamic 4000

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Connector contact is designed with precision for seamless integration in component-to-wire applications. This product is ideal for utilising various wire gauges, ranging from 20 to 16 AWG and accommodates wire sizes between .5 to 1.42 mm². With its robust construction, it effectively handles current ratings of up to 24 A, making it suitable for power circuit applications. The connector features gold plating in the mating area to ensure optimal conductivity and durability. It is packaged conveniently in reel and box form, ensuring ease of use and storage. This product is part of the Dynamic 4000 Series, which is known for versatile performance in demanding electrical environments.

Constructed to withstand operating temperatures from -55 to 105 °C
Utilises a tab contact type for reliable connectivity
Offers low halogen content, promoting environmental compliance
Designed for a consistent mating tab width that enhances compatibility
Facilitates easy integration into a variety of wire-to-board applications
Certified compliant with EU RoHS, ELV, and REACH directives
Maintains superior mechanical strength and longevity under electrical stress

Related links