TE Connectivity, Dynamic 2000 Receptacle Connector Housing, 2.5mm Pitch, 3 Way, 1 Row

Subtotal (1 bag of 350 units)*

£242.82

(exc. VAT)

£291.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£242.82£0.694

*price indicative

RS Stock No.:
467-969
Mfr. Part No.:
1-1473074-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

2.5mm

Gender

Receptacle

Series

Dynamic 2000

COO (Country of Origin):
JP
The TE Connectivity Housing receptacle is designed for crimping, featuring a robust Wire-to-Board configuration with three positions. It offers a reliable and versatile solution for applications requiring secure electrical connections. The rectangular connectors are optimised for reliability and performance, making them suited for a range of electronic applications. With a centreline pitch of 2.5 mm, this product not only meets space constraints effectively but also ensures excellent signal integrity across its operational temperature range. Its versatility is further underscored by compliance with major industry directives, emphasising its suitability for contemporary electronic demands.

Compact and efficient housing design enhances space utilisation
Optimised for crimp termination ensuring a secure connection
Features a wide operational temperature range suitable for diverse environments
Designed for easy integration into existing electronic systems
Compliant with multiple regulatory directives for peace of mind

Related links