TE Connectivity, Dynamic 2000 Receptacle Connector Housing, 7.5mm Pitch, 4 Way, 1 Row

Subtotal (1 tray of 70 units)*

£296.29

(exc. VAT)

£355.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£296.29£4.233

*price indicative

RS Stock No.:
474-326
Mfr. Part No.:
1-2331743-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

7.5mm

Gender

Receptacle

Series

Dynamic 2000

COO (Country of Origin):
CN
The TE Connectivity 4-position PCB terminal block from the dynamic 2000 series is designed for reliability and convenience in wire-to-board applications. Featuring a compact 7.5mm pitch, it not only ensures effective electrical connectivity but also accommodates a wide range of wire sizes from 22 AWG to 14 AWG. The vertical orientation and 180° wire entry angle allow for straightforward installation and space-saving setups in your designs. With a robust operating voltage of 300 VAC, this receptacle terminal block is perfect for both power and signal circuit applications. The gold-plated contact mating area enhances conductivity while minimising wear over time, making it a durable choice for demanding environments. This product combines ease of use with advanced engineering to meet contemporary electronic assembly needs.

Offers a sturdy and reliable connection for various wire gauges
Features a vertical design for enhanced space efficiency
Ensures compatibility with a wide range of wire-to-board applications
Allows for easy installation with a user-friendly wire entry angle
Crafted with thermoplastic housing for durability under various conditions
Meets strict compliance requirements for consumer safety regulations
Supports diverse circuit applications with exceptional performance
Comes in an easy-to-handle package for seamless integration into existing systems

Related links