TE Connectivity Dynamic 2000 Series Panel Housing, 8 Contact(s), 2.5 mm Pitch, 2 Row

Subtotal (1 bag of 200 units)*

£188.70

(exc. VAT)

£226.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£188.70£0.944

*price indicative

RS Stock No.:
501-930
Distrelec Article No.:
304-48-714
Mfr. Part No.:
2-1318114-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Series

Dynamic 2000

Pitch

2.5mm

Number of Contacts

8

Number of Rows

2

Connector System

Wire-to-Wire

Mount Type

Panel

Row Pitch

2.5mm

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Voltage

25V

COO (Country of Origin):
JP
The TE Connectivity Housing for male terminals in the Dynamic 2000 Series offers a reliable solution for crimping and connecting wires in wire-to-wire applications. Crafted to accommodate eight positions, this rectangular connector housing ensures optimal performance and versatility in various electronic applications. Its robust design enables secure panel mounting, making it ideal for dynamic environments. With a centreline pitch of 2.5 mm, it simplifies installation while maintaining efficient connectivity. The product's impressive operating temperature range makes it suitable for challenging conditions, ensuring safety and durability across diverse applications. This housing not only supports efficient signal transmission but also adheres to various compliance standards, affirming its reliability and quality.

Designed for male terminals to ensure secure connections

Accommodates up to eight positions for versatile connectivity

Features a reliable panel mount design for easy installation

Crafted for wire-to-wire applications, enhancing connectivity options

Operates effectively within a wide temperature range for diverse environments

Complies with EU RoHS and REACH regulations for environmental safety

Part of the Dynamic 2000 Series, known for its reliable performance

No halogen content allows for safer usage and disposal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy