TE Connectivity, Dynamic 1000 Receptacle PCB Header, 1 Way, 1 Row
- RS Stock No.:
- 470-059
- Mfr. Part No.:
- 1939991-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£1,615.44
(exc. VAT)
£1,938.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,615.44 | £0.269 |
*price indicative
- RS Stock No.:
- 470-059
- Mfr. Part No.:
- 1939991-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Gender | Receptacle | |
| Series | Dynamic 1000 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Gender Receptacle | ||
Series Dynamic 1000 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector contact is engineered for superior performance in component-to-wire applications. Featuring a receptacle design, this connector accommodates a range of wire sizes from 28 to 22 AWG, making it versatile for various connectivity needs. With gold plating for enhanced conductivity and reliability, the connector ensures optimal signal transmission in demanding environments. The durable construction is specifically designed to withstand harsh operating conditions, allowing it to function effectively in temperatures ranging from -55 to 105 °C. Its reel and box packaging not only supports efficient handling but also enhances ease of use during installation, making it an ideal solution for both commercial and industrial applications.
Receptacle design enhances compatibility with various applications
Gold plating improves contact reliability and reduces wear
Suitable for a wide range of wire sizes for flexible use
Robust construction supports high-performance in extreme temperatures
Efficient reel and box packaging simplifies storage and handling
Specifically designed for circuit signal applications
Meets multiple compliance standards for environmental safety
Compatible with various connectors in the Dynamic Series
Gold plating improves contact reliability and reduces wear
Suitable for a wide range of wire sizes for flexible use
Robust construction supports high-performance in extreme temperatures
Efficient reel and box packaging simplifies storage and handling
Specifically designed for circuit signal applications
Meets multiple compliance standards for environmental safety
Compatible with various connectors in the Dynamic Series
