TE Connectivity, Dynamic 1000 Male Connector Housing, 3 Way, 1 Row
- RS Stock No.:
- 468-854
- Mfr. Part No.:
- 2013892-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£190.28
(exc. VAT)
£228.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.28 | £3.171 |
*price indicative
- RS Stock No.:
- 468-854
- Mfr. Part No.:
- 2013892-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Gender | Male | |
| Series | Dynamic 1000 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Gender Male | ||
Series Dynamic 1000 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing cap designed for wire-to-wire connections offers a robust solution for your connectivity needs. Engineered with precision, this component supports three positions and is capable of crimp termination, ensuring a reliable connection every time. With a sleek black finish, it boasts a sealable design that enhances both functionality and protection against environmental factors. This versatile housing is part of the Dynamic 1000 Series, making it well-suited for signal applications within a wide operating temperature range. Its durability and ease of use make it a go-to choice for professionals seeking unmatched performance and reliability in their electrical connections.
Designed for efficient wire-to-wire connectivity
Compliant with multiple industry standards for safety and reliability
Sealable design provides protection against moisture and dust
Three-position configuration allows for versatile application
Suitable for a wide temperature range, ensuring adaptability in diverse environments
Compatible with connectors in the Dynamic 1000 Series for enhanced flexibility
Easy installation process supports faster assembly times
Compliant with multiple industry standards for safety and reliability
Sealable design provides protection against moisture and dust
Three-position configuration allows for versatile application
Suitable for a wide temperature range, ensuring adaptability in diverse environments
Compatible with connectors in the Dynamic 1000 Series for enhanced flexibility
Easy installation process supports faster assembly times
