TE Connectivity, Dynamic 1000 Male Connector Housing, 2mm Pitch, 40 Way, 2 Row
- RS Stock No.:
- 480-032
- Mfr. Part No.:
- 1-1903128-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 70 units)*
£211.60
(exc. VAT)
£253.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £211.60 | £3.023 |
*price indicative
- RS Stock No.:
- 480-032
- Mfr. Part No.:
- 1-1903128-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Male | |
| Series | Dynamic 1000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Male | ||
Series Dynamic 1000 | ||
- COO (Country of Origin):
- CN
The TE Connectivity exceptional housing solution is designed to enhance the performance of Male Terminals in crimped, wire-to-wire applications. Engineered for optimal durability and efficiency, this product is part of the dynamic 1000 series, renowned for its reliability in high-demand scenarios. With a rectangular configuration that accommodates 40 positions and a precise 2 mm pitch, it ensures seamless connectivity in various industrial and commercial sectors. The housing is constructed to withstand harsh operating conditions, featuring an extensive temperature range from -55 to 105 °C, making it suitable for diverse applications. Embrace the innovation in connectivity solutions with this versatile component, a testament to quality and engineering excellence.
Supports an innovative wire-to-wire connector system
Constructed to maintain robust performance under extreme temperatures
Features a panel mount connector mounting type for enhanced stability
Designed with an efficient two-row layout, optimizing space utilization
Tailored for signal circuit applications, ensuring reliable connectivity
Versatile compatibility with a wide range of contact and connector parts
Seamlessly integrates within various connector product types
Manufactured with materials that adhere to stringent compliance regulations
Constructed to maintain robust performance under extreme temperatures
Features a panel mount connector mounting type for enhanced stability
Designed with an efficient two-row layout, optimizing space utilization
Tailored for signal circuit applications, ensuring reliable connectivity
Versatile compatibility with a wide range of contact and connector parts
Seamlessly integrates within various connector product types
Manufactured with materials that adhere to stringent compliance regulations
