TE Connectivity, Dynamic 3000 Receptacle PCB Header, 1 Way, 1 Row
- RS Stock No.:
- 469-172
- Mfr. Part No.:
- 917512-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£175.45
(exc. VAT)
£210.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.45 | £0.585 |
*price indicative
- RS Stock No.:
- 469-172
- Mfr. Part No.:
- 917512-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Gender | Receptacle | |
| Series | Dynamic 3000 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Gender Receptacle | ||
Series Dynamic 3000 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity Versatile connector contact is an essential component in the Dynamic 3000 Series, designed to facilitate efficient and reliable connections in a variety of applications. Featuring a robust component-to-wire design, it accommodates wire sizes of 16 to 14 AWG, with enhanced compatibility for both power and signal circuits. The contact's gold plating ensures superior conductivity and durability, making it an excellent choice for demanding environments. With a broad operational temperature range, this product is engineered to perform in extreme conditions, ensuring prolonged service life for your electrical assemblies. Its packaging in bags and boxes facilitates convenient storage and distribution, tailored to the needs of any technical professional or enthusiast seeking high-quality connectivity solutions.
Designed for excellent performance in challenging environments
Optimised for easy integration within various connector systems
Ensures reliable conductivity, reducing the risk of connection failure
Houses a secure tab contact for trustworthy mating
Compliant with current environmental regulations, supporting sustainability
Provides versatile use in both power and signal applications
Optimised for easy integration within various connector systems
Ensures reliable conductivity, reducing the risk of connection failure
Houses a secure tab contact for trustworthy mating
Compliant with current environmental regulations, supporting sustainability
Provides versatile use in both power and signal applications
Related links
- TE Connectivity 3.81mm Pitch 2 Row Horizontal
- TE Connectivity 1 Way, 1 Row
- TE Connectivity 1 Way, 1 Row
- TE Connectivity 5.08?mm Pitch 1 Row Horizontal
- TE Connectivity Gold MIL Spec Circular Connector Receptacle, Socket Contacts
- TE Connectivity 3.81mm Pitch 1 Row
- TE Connectivity 5.08mm Pitch 1 Row
- TE Connectivity 7.5mm Pitch 1 Row
