TE Connectivity, Dynamic 3000, Gold MIL Spec Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 476-217
- Mfr. Part No.:
- 2311162-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£138.53
(exc. VAT)
£166.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £138.53 | £0.346 |
*price indicative
- RS Stock No.:
- 476-217
- Mfr. Part No.:
- 2311162-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Receptacle | |
| Contact Gender | Female | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Series | Dynamic 3000 | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Receptacle | ||
Contact Gender Female | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Series Dynamic 3000 | ||
Contact Material Gold | ||
- COO (Country of Origin):
- JP
The TE Connectivity receptacle contact is expertly designed to cater to a wide range of applications, ensuring reliable performance and longevity. This component is tailored for use with various wire gauges, providing versatility and ease during installation. Featuring gold plating, it enhances conductivity while minimizing wear and tear. Able to endure extreme temperatures, it supports an array of electrical systems in diverse environmental conditions. Its application in power and signal circuitry makes it a quintessential choice for professionals seeking dependable connectivity solutions in the Dynamic 3000 Series. Ideal for both commercial and industrial uses, this receptacle is not only a practical choice but also embodies advanced engineering and craftsmanship, making it a pivotal addition to any assembly.
Designed for easy termination to wire and cable
Optimized for a dynamic range of applications
Built to withstand harsh operating temperatures
Features low halogen content for enhanced safety
Complies with stringent international regulations
Includes consistent performance for high-current ratings
Optimized for a dynamic range of applications
Built to withstand harsh operating temperatures
Features low halogen content for enhanced safety
Complies with stringent international regulations
Includes consistent performance for high-current ratings
Related links
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts
- TE Connectivity Gold 1 Way Socket Mount Connector SocketGold, Socket Contacts
- TE Connectivity Gold 1 Way Socket Mount Connector SocketSilver, Socket Contacts
- Amphenol India 19 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- Amphenol Aerospace 11 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- Amphenol Aerospace 4 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- Amphenol Aerospace 55 Way MIL Spec Circular Connector Receptacle, Socket Contacts
