TE Connectivity, DEUTSCH, Gold 1 Way Socket Mount Connector SocketGold, Socket Contacts
- RS Stock No.:
- 474-190
- Mfr. Part No.:
- 106044-31
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£171.37
(exc. VAT)
£205.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.37 | £11.425 |
*price indicative
- RS Stock No.:
- 474-190
- Mfr. Part No.:
- 106044-31
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Gender | Socket | |
| Contact Gender | Female | |
| Mounting Type | Socket Mount | |
| Body Orientation | Straight | |
| Series | DEUTSCH | |
| Colour | Gold | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Gender Socket | ||
Contact Gender Female | ||
Mounting Type Socket Mount | ||
Body Orientation Straight | ||
Series DEUTSCH | ||
Colour Gold | ||
Contact Material Gold | ||
- COO (Country of Origin):
- MX
The TE Connectivity socket contact is designed for optimal performance in a variety of electronic applications, providing a reliable connection with a robust gold plating. The high-quality construction ensures durability and resistance to wear, making it ideal for use in demanding environments. With excellent electrical conductivity, this contact enhances signal integrity while maintaining a secure fit. Its compliance with international regulations highlights its commitment to quality and safety, ensuring peace of mind for users. Additionally, the thoughtful design accommodates compatibility with various housing types, making it a versatile choice for professionals seeking dependability in their connections.
Constructed with gold plating for superior conductivity and corrosion resistance
Designed for compatibility with DEUTSCH connectors and housings
Active status indicates ongoing product availability and support
Comes with compliance to global directives ensuring product safety
Features a rigorous specification to meet high-performance demands
Designed for compatibility with DEUTSCH connectors and housings
Active status indicates ongoing product availability and support
Comes with compliance to global directives ensuring product safety
Features a rigorous specification to meet high-performance demands
Related links
- TE Connectivity Gold 1 Way Socket Mount Connector SocketSilver, Socket Contacts
- TE Connectivity Stainless Steel 1 Way Socket Mount Connector SocketSilver, Socket Contacts
- TE Connectivity Socket Contacts, Keyed
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts
