TE Connectivity, AMP, Stainless Steel 1 Way Socket Mount Connector SocketSilver, Socket Contacts
- RS Stock No.:
- 472-113
- Mfr. Part No.:
- 530721-1
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£175.92
(exc. VAT)
£211.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £175.92 | £8.796 |
*price indicative
- RS Stock No.:
- 472-113
- Mfr. Part No.:
- 530721-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Gender | Socket | |
| Contact Gender | Female | |
| Mounting Type | Socket Mount | |
| Body Orientation | Straight | |
| Series | AMP | |
| Colour | Silver | |
| Contact Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Gender Socket | ||
Contact Gender Female | ||
Mounting Type Socket Mount | ||
Body Orientation Straight | ||
Series AMP | ||
Colour Silver | ||
Contact Material Stainless Steel | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative connector accessory is designed for optimal performance and versatility in a variety of applications. Made from passivated stainless steel, it ensures durability and longevity, allowing for effective external keying. This product simplifies the coding and keying process, providing a reliable solution for users requiring precise connectivity. Its unique design complies with stringent EU regulations, making it a responsible choice for environmentally-conscious projects. With a focus on industry standards, the accessory not only enhances connection reliability but also supports various connector applications, ensuring that efficiency is at the forefront of every connection. This product is perfect for professionals who demand high-quality components in their assemblies, combining functionality with compliance effortlessly.
Constructed from passivated stainless steel for enhanced durability
Designed for efficient coding and keying of connectors
Compliant with EU RoHS and ELV directives for eco-friendliness
Low halogen content contributes to safer material usage
Available in convenient packaging quantities for ease of inventory management
Designed for efficient coding and keying of connectors
Compliant with EU RoHS and ELV directives for eco-friendliness
Low halogen content contributes to safer material usage
Available in convenient packaging quantities for ease of inventory management
Related links
- TE Connectivity Gold 1 Way Socket Mount Connector SocketSilver, Socket Contacts
- TE Connectivity Stainless Steel 1 Way Connector PlugSilver, Pin Contacts
- TE Connectivity Stainless Steel 1 Way ConnectorSilver
- TE Connectivity Gold 1 Way Socket Mount Connector SocketGold, Socket Contacts
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts,Shell Size 23mm
- TE Connectivity Socket Contacts
