TE Connectivity, AMP 70 Way Surface Mount Connector ReceptacleGrey, Socket Contacts

Discontinued
RS Stock No.:
469-867
Mfr. Part No.:
530776-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

70

Gender

Receptacle

Contact Gender

Female

Mounting Type

Surface Mount

Body Orientation

Straight

Series

AMP

Colour

Grey

COO (Country of Origin):
US
The TE Connectivity High-quality connector is designed for optimal performance in various demanding applications. The robust construction ensures reliability, making it ideal for environments that require precision and durability. With its two-row configuration accommodating 70 positions, this connector is tailored to meet Mil-Spec standards, specifically M55302/27-113. This product stands out in terms of its compatibility and ease of integration into existing systems, providing a versatile solution for both new projects and upgrades. The extensive compliance certifications offer peace of mind for users, ensuring adherence to stringent industry regulations. Its innovative design and reliable features support seamless connectivity, making it a trusted choice among professionals.

Designed with a two-row configuration for efficient space utilisation
Meets Mil-Spec standards for enhanced reliability and performance
Active component status ensures ongoing availability
Wave solder process capable for high-temperature operations
Compatible with various applications and versatile in deployment
Regulatory compliance with EU RoHS and ELV directives
Reliable construction tailored for demanding environments

Related links