ITT Cannon, CA Bayonet, Copper Alloy 1 Way Box Mount MIL Spec Circular Connector ReceptacleGrey, Socket Contacts,
- RS Stock No.:
- 287-132
- Mfr. Part No.:
- 031-8521-020
- Brand:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
£23.90
(exc. VAT)
£28.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 178 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.90 |
| 10 + | £21.98 |
*price indicative
- RS Stock No.:
- 287-132
- Mfr. Part No.:
- 031-8521-020
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 1 | |
| Gender | Female | |
| Contact Gender | Female | |
| Mounting Type | Box Mount | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | CA Bayonet | |
| Contact Material | Copper Alloy | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 1 | ||
Gender Female | ||
Contact Gender Female | ||
Mounting Type Box Mount | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series CA Bayonet | ||
Contact Material Copper Alloy | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The ITT Cannon Socket Contact is designed according to the VG95234 specification, offering a reliable and versatile connector solution. An improvement over the MIL-C-5015 series, the CA Bayonet features a proven reverse bayonet coupling design that provides excellent vibration protection with a simple 120° turn.
Rugged aluminium shell for severe conditions
Bayonet coupling with rigid stainless steel roller bolts for fast and reliable mating
Audible sound and colour marked snap in position ensure additional coupling security
Bayonet coupling with rigid stainless steel roller bolts for fast and reliable mating
Audible sound and colour marked snap in position ensure additional coupling security
Related links
- ITT Cannon Copper Alloy 1 Way Box Mount MIL Spec Circular Connector ReceptacleBlack
- ITT Cannon Connector Cable Mount IP67, APD Series
- ITT Cannon Copper Alloy 19 Way Cable Mount MIL Spec Circular Connector Plug Bayonet Coupling
- ITT Cannon Copper Alloy 19 Way Box Mount MIL Spec Circular Connector Receptacle Bayonet Coupling
- ITT Cannon Copper Alloy 19 Way Box Mount MIL Spec Circular Connector Receptacle Bayonet
- ITT Cannon Copper Alloy Right Angle 19 Way Cable Mount MIL Spec Circular Connector Plug Bayonet
- ITT Cannon Copper Alloy 19 Way Cable Mount MIL Spec Circular Connector Plug Bayonet Coupling
- TE Connectivity Socket Contacts
