TE Connectivity, AMP 110 Way Surface Mount Connector ReceptacleSilver, Socket Contacts

Subtotal (1 tray of 4 units)*

£2,381.56

(exc. VAT)

£2,857.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£2,381.56£595.39

*price indicative

RS Stock No.:
471-967
Mfr. Part No.:
530781-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

110

Gender

Receptacle

Contact Gender

Female

Mounting Type

Surface Mount

Body Orientation

Straight

Series

AMP

Colour

Silver

COO (Country of Origin):
US
The TE Connectivity 2 Row Box Receptacle is designed for versatile connectivity solutions in a wide array of applications. This reliable component offers a robust framework for secure electrical connections, ensuring high performance and durability under various operational conditions. Its compact design allows for integration into tighter spaces while maintaining exceptional functionality. Crafted with mil-spec standards, it guarantees compliance with stringent industry regulations, making it an ideal choice for demands in specialised fields. This receptacle enhances efficiency and reliability in system designs, offering users unparalleled peace of mind in their connectivity needs.

Dual-row configuration maximises connectivity options
Mil-spec compliant for superior quality assurance
Compact design suitable for space-constrained applications
Wave solder capable up to 265°C for versatile assembly methods
Active status ensures ongoing supply and support availability
Easily integrates into varied systems for comprehensive usability
Detailed compliance documentation available for peace of mind
Multiple customer view model formats enhance user engagement

Related links