TE Connectivity, AMP 16 Way MIL Spec Circular ConnectorBlack, Socket Contacts,Shell Size 23mm
- RS Stock No.:
- 467-407
- Mfr. Part No.:
- 796203-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£225.13
(exc. VAT)
£270.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £225.13 | £45.026 |
*price indicative
- RS Stock No.:
- 467-407
- Mfr. Part No.:
- 796203-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Contact Gender | Female | |
| Voltage Rating | 600 V dc | |
| Shell Size | 23mm | |
| Body Orientation | Straight | |
| Series | AMP | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Contact Gender Female | ||
Voltage Rating 600 V dc | ||
Shell Size 23mm | ||
Body Orientation Straight | ||
Series AMP | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Circular power connector housing is meticulously engineered for outstanding performance in demanding environments. Designed to handle an operating voltage of up to 600 VDC, this wire-to-wire connector is ideal for applications requiring robust and reliable connectivity. With a 16-position configuration, it facilitates both power and signal transmission, ensuring efficient operation across various systems. Its sealable design enhances durability, adding protection against environmental factors, making it suitable for a wide range of industrial applications. Crafted from high-quality nylon and featuring a sleek black finish, this connector not only provides functionality but also complements the aesthetic of your setup. The device operates flawlessly in a temperature range from -55 °C to 105 °C and is designed with compliance in mind, ensuring it meets stringent regulations.
Sealable design provides enhanced protection against dust and moisture
Constructed from durable nylon for long-lasting reliability
Compatible with both power and signal applications, offering versatility
Keyed for secure mating to prevent incorrect connections
Immersion fluid resistance for varied environmental conditions
Straight body orientation for streamlined installation
Threaded coupling for secure mating retention
Constructed from durable nylon for long-lasting reliability
Compatible with both power and signal applications, offering versatility
Keyed for secure mating to prevent incorrect connections
Immersion fluid resistance for varied environmental conditions
Straight body orientation for streamlined installation
Threaded coupling for secure mating retention
Related links
- TE Connectivity Socket Contacts, Keyed
- TE Connectivity Pin Contacts Threaded Coupling
- Souriau Sunbank by Eaton Pin Contacts Bayonet,
- Hirschmann Pin Contacts Screw Coupling,
- Hirschmann Silver 6 Way Panel Mount MIL Spec Circular ConnectorBlackShell Size 14
- Souriau Sunbank by Eaton Copper Alloy 16 Way MIL Spec Circular Connector ReceptacleShell Size
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
