TE Connectivity, AMP 24 Way Panel Mount Circular Connector PINBlack, Pin Contacts,Shell Size 23mm, Threaded Coupling
- RS Stock No.:
- 471-302
- Mfr. Part No.:
- 1-796387-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£149.47
(exc. VAT)
£179.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £149.47 | £74.735 |
*price indicative
- RS Stock No.:
- 471-302
- Mfr. Part No.:
- 1-796387-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Gender | PIN | |
| Contact Gender | Male | |
| Voltage Rating | 250 V dc | |
| Shell Size | 23mm | |
| Mounting Type | Panel Mount | |
| Mating Type | Threaded Coupling | |
| Body Orientation | Straight | |
| Series | AMP | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Gender PIN | ||
Contact Gender Male | ||
Voltage Rating 250 V dc | ||
Shell Size 23mm | ||
Mounting Type Panel Mount | ||
Mating Type Threaded Coupling | ||
Body Orientation Straight | ||
Series AMP | ||
Colour Black | ||
- COO (Country of Origin):
- US
The TE Connectivity 24 Position Circular Power Connector is expertly designed for reliable use in both industrial and commercial applications. Built as an assembly for seamless integration, it ensures stable connectivity whether interfacing wire-to-board or wire-to-panel. Constructed from durable materials, the connector stands out with a high operating voltage capacity of 250 VDC, making it suitable for a variety of power distribution needs. Its all-plastic design not only delivers enhanced performance but also ensures a lightweight solution, ideal for space-constrained environments. With a temperature tolerance ranging from -55 to 105 °C, it thrives even under demanding conditions. The thoughtful design includes a threaded coupling feature for secure mating, while the flange mount with key alignment ensures perfect placement every time. This connector is an essential component for those requiring efficiency and reliability in circular power applications.
Delivers high performance in both power and signal applications
Designed for easy assembly and integration into various systems
Utilises a sleek all-plastic shell, enhancing both safety and weight efficiency
Boasts excellent temperature resilience, catering to extreme environments
Provides a secure mating with threaded coupling for added stability
Keyed alignment feature minimises installation errors during setup
Constructed to be fluid resistant, ensuring longevity in challenging conditions
Designed for easy assembly and integration into various systems
Utilises a sleek all-plastic shell, enhancing both safety and weight efficiency
Boasts excellent temperature resilience, catering to extreme environments
Provides a secure mating with threaded coupling for added stability
Keyed alignment feature minimises installation errors during setup
Constructed to be fluid resistant, ensuring longevity in challenging conditions
Related links
- TE Connectivity Pin Contacts,Shell Size 37mm
- TE Connectivity Pin Contacts,Shell Size 25mm
- TE Connectivity Socket Contacts,Shell Size 23mm
- TE Connectivity, AMP Automotive Connector Socket Black Cable Mount 24 Way 1717112-2
- Amphenol India JAND38999/33 MIL-DTL-38999 Receptacle Circular Connector Dust Cap, Shell Size 23mm
- TE Connectivity AMP Receptacle Circular Connector Copper Alloy
- TE Connectivity AMP Receptacle Circular Connector Brass
- TE Connectivity Pin Contacts
